06201419

Heilind Number:RYC06201419
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201419
ECAD Model:
3D Model

Description:

06201419

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201419
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:J
Marker Cut:Straight
Part Aliases:EJ2219-000
SKU:RYC06201419

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow, designed for easy identification. Crafted from durable flexible PVC, this marker is suitable for straight-cut application on cables with a diameter range of .17 - .27 inches (4.3 - 6.9 mm). Featuring the letter "J" in bold black, it ensures clear labeling for efficient cable management. Perfect for various industries, including telecommunications, electrical, and data centers. Upgrade your labeling system with this high-quality push-on marker, a must-have in any workspace.