| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201422 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | M |
| Marker Cut: | Straight |
| Part Aliases: | EJ2222-000 |
| SKU: | RYC06201422 |
06201422
| Heilind Number: | RYC06201422 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201422 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly identify and organize your cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this durable marker features a straight cut design and a convenient push-on attachment method. The black M legend ensures clear and legible labeling, while its compatibility with cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm) makes it versatile for various applications. Perfect for efficient cable management, this marker is a must-have in any workspace.

