06201423

Heilind Number:RYC06201423
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201423
ECAD Model:
3D Model

Description:

06201423

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201423
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:ED4879-000
SKU:RYC06201423

Detailed Description

Enhance cable organization with our vibrant yellow Z-Type Marker, an essential accessory for efficient cable management. Crafted from flexible PVC, this marker ensures durability and longevity. The straight-cut design and push-on application method make installation a breeze, while the black legend offers clear identification. Suitable for cables with a diameter ranging from 0.17 to 0.27 inches (4.3-6.9 mm), it guarantees a secure fit. Perfect for labeling and identifying cables effectively, this marker is a must-have in any workspace. Elevate your cable management game with this high-quality accessory.