06201424

Heilind Number:RYC06201424
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201424
ECAD Model:
3D Model

Description:

06201424

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201424
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:O
Marker Cut:Straight
Part Aliases:EJ2224-000
SKU:RYC06201424

Detailed Description

Easily identify and organize your cables with our Yellow Z-Type Marker, designed for efficient cable management. Made of durable flexible PVC, this marker ensures long-lasting performance. The straight-cut design allows for seamless application, while the black legend provides clear labeling. With a push-on installation method, it's quick and convenient to use. Compatible with cables ranging from .17 to .27 inches (4.3 to 6.9 mm) in diameter, it offers versatility for various setups. Perfect for labeling wires and cables in professional settings, this marker is a valuable addition to any toolkit. Find it in our Label & Identification Products collection.