| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201425 |
| Color: | Yellow |
| Legend: | P |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Part Aliases: | EJ2225-000 |
| SKU: | RYC06201425 |
06201425
| Heilind Number: | RYC06201425 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201425 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, this marker features a straight cut design for easy application. The sleek black legend "P" adds a professional touch, ensuring clear identification. With a push-on style, it securely attaches to cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). Perfect for labeling in various industries, this marker is a must-have for efficient cable management.

