| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201426 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | Q |
| Marker Cut: | Straight |
| Part Aliases: | EJ2226-000 |
| SKU: | RYC06201426 |
06201426
| Heilind Number: | RYC06201426 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201426 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, these markers feature a straight cut design and a push-on application for quick installation. The black Q legend ensures clear labeling, while the marker is compatible with cables ranging from .17 to .27 inches (4.3 to 6.9 mm) in diameter. Perfect for organizing wire and cable systems, these markers are a reliable solution for efficient identification.

