06201428

Heilind Number:RYC06201428
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201428
ECAD Model:
3D Model

Description:

06201428

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201428
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:S
Marker Cut:Straight
Part Aliases:EJ2250-000
SKU:RYC06201428

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant Yellow. Crafted from durable Flexible PVC, this marker ensures long-lasting performance. Featuring a straight cut and a convenient push-on design, it's easy to install on cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). The black legend stands out clearly against the bright background, providing efficient cable identification. Ideal for various applications, this marker is a must-have in any workspace dealing with wire and cable management. Stay organized and efficient with our Z-Type Marker in Yellow.