| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201429 |
| Color: | Yellow |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | T |
| Marker Cut: | Straight |
| Part Aliases: | EJ2251-000 |
| SKU: | RYC06201429 |
06201429
| Heilind Number: | RYC06201429 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201429 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize and identify cables with our Z-Type Marker in vibrant yellow. Crafted from flexible PVC, this marker ensures durability and easy installation with its push-on design. The straight-cut shape and black legend provide clear labeling, while its compatibility with cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm) makes it versatile for various applications. Perfect for efficient cable management, this marker is a must-have for any workspace.

