06201431

Heilind Number:RYC06201431
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201431
ECAD Model:
3D Model

Description:

06201431

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201431
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:V
Marker Cut:Straight
Part Aliases:EJ2253-000
SKU:RYC06201431

Detailed Description

Easily identify cables with our Yellow Z-Type Marker, designed for efficient organization in wiring setups. Made of durable Flexible PVC, this marker features a straight cut for seamless application. The bold black V legend ensures clear visibility, while its push-on design allows for quick installation. Compatible with cables ranging from .17 to .27 inches (4.3 to 6.9 mm) in diameter, it offers versatility for various labeling needs. Ideal for cable management in industrial or commercial settings, this marker is a reliable solution for staying organized.