06201432

Heilind Number:RYC06201432
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201432
ECAD Model:
3D Model

Description:

06201432

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201432
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:W
Marker Cut:Straight
Part Aliases:EJ2254-000
SKU:RYC06201432

Detailed Description

Easily identify wires and cables with our yellow Z-Type Marker, designed for efficient organization in any workspace. Made of flexible PVC, this marker ensures durability and long-lasting performance. Its straight cut and push-on design offer hassle-free application, with a black legend for clear labeling. Suitable for cable diameters ranging from 0.17 to 0.27 inches (4.3 to 6.9 mm), it provides a secure fit for various wires. Ideal for label and identification purposes, this marker is a must-have for maintaining order in your electrical systems.