06201433

Heilind Number:RYC06201433
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201433
ECAD Model:
3D Model

Description:

06201433

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201433
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:X
Marker Cut:Straight
Part Aliases:EJ2255-000
SKU:RYC06201433

Detailed Description

Identify and organize cables with ease using our Z-Type Marker in vibrant yellow. Made of durable flexible PVC, this push-on marker features a straight cut for seamless attachment. The black legend stands out clearly against the yellow background, ensuring easy identification. Compatible with cable diameters ranging from 0.17 to 0.27 inches (4.3 to 6.9 mm), it offers versatile usage in various applications. Perfect for labeling and organizing wires and cables, this marker is a must-have in any industrial or commercial setting. Stay efficient and organized with our high-quality cable markers.