06201434

Heilind Number:RYC06201434
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201434
ECAD Model:
3D Model

Description:

06201434

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201434
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:Y
Marker Cut:Straight
Part Aliases:EJ2256-000
SKU:RYC06201434

Detailed Description

Enhance cable organization with our Z-Type Marker in vibrant yellow. Crafted from flexible PVC for durability, this push-on marker features a straight cut design for easy application. The black legend adds clarity to cable identification, while its compatibility with cable diameters ranging from 0.17 to 0.27 inches (4.3 to 6.9 mm) ensures versatility. Ideal for labeling and organizing wires, this marker is a must-have in any workplace. Explore our Label & Identification Products range for more efficient solutions.