06201435

Heilind Number:RYC06201435
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201435
ECAD Model:
3D Model

Description:

06201435

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201435
Color:Yellow
Legend:Z
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EJ2257-000
SKU:RYC06201435

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow. Made of flexible PVC, this push-on marker features a straight cut for streamlined application. The black legend "Z" stands out clearly for efficient organization. Compatible with cable diameters ranging from 4.3 to 6.9mm, it offers a secure fit. Ideal for labeling and identifying wires, this marker is a must-have for any professional workspace. Stay organized and efficient with this essential tool from our Label & Identification Products collection.