06201436

Heilind Number:RYC06201436
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201436
ECAD Model:
3D Model

Description:

06201436

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201436
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:+
Marker Cut:Straight
Part Aliases:EJ2247-000
SKU:RYC06201436

Detailed Description

Enhance cable organization and identification with our Yellow Z-Type Marker. Constructed from durable Flexible PVC, this marker features a straight cut design for easy installation on cables. The black legend symbolizes the positive polarity, ensuring clear and accurate labeling. With a push-on application, it securely attaches to cables with a diameter ranging from 0.17 to 0.27 inches (4.3 to 6.9 mm). Perfect for maintaining order in industrial or residential settings, this marker is a reliable solution for efficient cable management. Elevate your labeling system with our high-quality wire and cable markers.