06201437

Heilind Number:RYC06201437
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201437
ECAD Model:
3D Model

Description:

06201437

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201437
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:-
Marker Cut:Straight
Part Aliases:EJ2223-000
SKU:RYC06201437

Detailed Description

Enhance cable organization with our high-quality Z-Type Marker in vivid yellow. Crafted from flexible PVC, this push-on marker guarantees easy installation on cables with a diameter ranging from .17 to .27 inches. The straight-cut design ensures a secure fit, while the black legend provides clear identification. Perfect for labeling projects in various industries, this marker is a must-have for efficient cable management. Explore our range of label and identification products for more options to streamline your workflow.