06201438

Heilind Number:RYC06201438
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201438
ECAD Model:
3D Model

Description:

06201438

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201438
Color:Yellow
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:/
Marker Cut:Straight
Part Aliases:EJ2221-000
SKU:RYC06201438

Detailed Description

Enhance cable identification with our Z-Type Marker in vibrant Yellow. Crafted from durable Flexible PVC, this marker ensures long-lasting performance in various applications. Featuring a Straight cut design and a Push-On installation method, it provides easy and secure attachment to cables with diameters ranging from 4.3 to 6.9mm. The bold Black legend offers clear labeling, while its compatibility with a wide range of cables makes it a versatile solution for organizing and distinguishing wires. Ideal for use in industrial, commercial, and residential settings, this marker is a must-have for efficient cable management. Elevate your labeling game with our Z-Type Marker.