06201440

Heilind Number:RYC06201440
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201440
ECAD Model:
3D Model

Description:

06201440

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201440
Color:Yellow
Legend:Earth
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EJ2214-000
SKU:RYC06201440

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in vibrant yellow. Constructed from flexible PVC, this marker ensures durability and longevity. Featuring a straight cut design and a sleek black legend that reads "Earth," it offers clear and efficient cable labeling. Suitable for cables with a diameter ranging from 4.3 to 6.9 mm, it provides a secure push-on attachment. Perfect for use in various industries, including telecommunications, electrical, and data centers, our marker is an essential tool for efficient cable management. Stay organized and compliant with our high-quality wire and cable marking solution.