06201448

Heilind Number:RYC06201448
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201448
ECAD Model:
3D Model

Description:

06201448

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201448
Color:Yellow
Legend:.
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EJ2210-000
SKU:RYC06201448

Detailed Description

Enhance cable organization with our Z-Type Marker in a vibrant yellow hue. Crafted from durable flexible PVC, this marker ensures longevity and reliability. Featuring a sleek straight cut design, it effortlessly attaches with a push-on mechanism, compatible with cables ranging from .17 to .27 inches (4.3 to 6.9 mm) in diameter. The black legend provides clear identification, making it ideal for labeling purposes in various applications. Elevate your labeling system with this essential accessory from our Label & Identification Products collection.