06201900

Heilind Number:RYC06201900
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201900
ECAD Model:
3D Model

Description:

06201900

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201900
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1227-000
SKU:RYC06201900

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in White. This flexible PVC marker, part of our Label & Identification Products range, is designed for quick and convenient installation with its Push-On feature. Its straight cut and compatibility with cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm) make it versatile for various applications. The black legend stands out clearly against the white background, ensuring easy readability. Rest assured of its compliance with RoHS regulations, guaranteeing both performance and environmental responsibility. Perfect for efficient cable management, this marker is also known by the alias EC1227-000 and is a reliable solution for your labeling needs.