06201901

Heilind Number:RYC06201901
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201901
ECAD Model:
3D Model

Description:

06201901

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201901
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:1
Marker Cut:Straight
Part Aliases:EC1228-000
SKU:RYC06201901

Detailed Description

Easily identify your cables with our Z-Type Marker in White. Made of durable Flexible PVC, these markers feature a Straight cut design for seamless installation on cables. The Black legend stands out clearly for quick and efficient labeling. Suitable for cables with a diameter of .17 - .27 inches (4.3 - 6.9 mm), these Push-On markers offer a secure fit. Perfect for organizing and labeling in a variety of industries, from telecommunications to electrical wiring. Stay organized and streamline your cable management with these high-quality markers.