06201903

Heilind Number:RYC06201903
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201903
ECAD Model:
3D Model

Description:

06201903

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201903
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:EC1230-000
SKU:RYC06201903

Detailed Description

Effortlessly organize cables with our Z-Type Marker in White, designed for quick identification in any setting. Made of durable Flexible PVC, these markers feature a sleek Straight cut for easy installation on cables with diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). With a bold Black legend and a convenient Push-On design, they ensure clear labeling and secure attachment. Perfect for professional cable management, these markers are essential for maintaining order in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves categories. Elevate your organization game with these essential accessories.