| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201905 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 5 |
| Marker Cut: | Straight |
| Part Aliases: | EC1232-000 |
| SKU: | RYC06201905 |
06201905
| Heilind Number: | RYC06201905 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201905 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify wires with our Z-Type Marker, designed for efficient cable labeling. Made of durable white flexible PVC, these markers feature a straight cut for seamless installation. The bold black legend "5" ensures clear visibility, while the push-on design accommodates cable diameters ranging from 0.17 to 0.27 inches (4.3 to 6.9 mm). Perfect for organizing cables in any setting, these markers are a must-have for efficient labeling and identification.

