06201906

Heilind Number:RYC06201906
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201906
ECAD Model:
3D Model

Description:

06201906

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201906
Color:White
Legend:6
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1233-000
SKU:RYC06201906

Detailed Description

Easily identify cables with our Z-Type Marker in White. Featuring the number "6" in bold black print, this flexible PVC marker ensures clear visibility in any setting. Suitable for cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm), it offers a secure push-on attachment for quick and hassle-free installation. Perfect for organizing and labeling various wires, this durable marker guarantees efficient cable management in any project. Explore our range of Label & Identification Products for more options to streamline your workflow.