06201907

Heilind Number:RYC06201907
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201907
ECAD Model:
3D Model

Description:

06201907

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201907
Color:White
Legend:7
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1234-000
SKU:RYC06201907

Detailed Description

Enhance cable organization and identification with our Z-Type Marker in classic white. Crafted from durable flexible PVC, these markers ensure long-lasting performance in various environments. Featuring a straight cut and easy push-on installation, they streamline the labeling process for cables with diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). The black legend stands out clearly against the white background, aiding in quick and efficient cable management. Ideal for a wide range of applications, these markers are a must-have for any labeling project. Upgrade your workspace with our Z-Type Marker and experience the convenience of seamless cable identification.