| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201908 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | 8 |
| Marker Cut: | Straight |
| Part Aliases: | EC1235-000 |
| SKU: | RYC06201908 |
06201908
| Heilind Number: | RYC06201908 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201908 |
| ECAD Model: |
Specifications
Detailed Description
Enhance cable organization with our Z-Type Marker in White. Crafted from durable Flexible PVC, this marker features a sleek Straight cut design for easy installation on cables. The black Legend "8" ensures clear identification, while the Push-On mechanism guarantees a secure fit on cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). Perfect for efficient labeling in various industries, this marker is a must-have for streamlined cable management.

