06201911

Heilind Number:RYC06201911
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201911
ECAD Model:
3D Model

Description:

06201911

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201911
Color:White
Legend:B
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1238-000
SKU:RYC06201911

Detailed Description

Effortlessly organize and label your cables with our Z-Type Marker in White. Designed for easy identification, these flexible PVC markers feature a straight cut for seamless application. The black legend on a white background ensures clarity, while the push-on style accommodates cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). RoHS compliant and crafted for durability, these markers are an essential tool for efficient cable management in any setting. Perfect for use in telecommunications, networking, and electrical installations, these markers are a reliable solution for staying organized and compliant.