06201912

Heilind Number:RYC06201912
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201912
ECAD Model:
3D Model

Description:

06201912

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201912
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:C
Marker Cut:Straight
Part Aliases:EC1239-000
SKU:RYC06201912

Detailed Description

Enhance cable organization with our Z-Type Marker, a versatile solution for easy identification. Crafted from durable white PVC, these markers feature a straight cut design for effortless installation on cables. The black legend stands out clearly against the white background, ensuring visibility in any setting. With push-on application and compatibility with cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm), these markers offer convenience and flexibility. RoHS compliant and suitable for a wide range of applications, they are a reliable choice for labeling and identification in various industries. Upgrade your cable management system with these high-quality markers.