06201913

Heilind Number:RYC06201913
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201913
ECAD Model:
3D Model

Description:

06201913

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201913
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:D
Marker Cut:Straight
Part Aliases:EC1240-000
SKU:RYC06201913

Detailed Description

Enhance cable organization with our Z-Type Marker, a versatile solution for clear and efficient labeling. Designed for easy installation, this push-on marker features a straight cut for seamless application on cables, with a flexible PVC construction in a crisp white hue. The black legend ensures high visibility, while its RoHS compliance guarantees environmentally friendly use. Compatible with cable diameters ranging from 4.3 to 6.9mm, it offers a snug fit for various applications. Perfect for streamlining identification in any setting, from industrial environments to home offices, this marker is a must-have for labeling and organizing cables effectively.