06201914

Heilind Number:RYC06201914
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201914
ECAD Model:
3D Model

Description:

06201914

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201914
Color:White
Legend:E
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1241-000
SKU:RYC06201914

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in white. Designed for effortless application, this push-on marker is crafted from durable flexible PVC, ensuring long-lasting performance. With straight-cut edges and a sleek black legend, it offers a professional and clear labeling solution. RoHS compliant and suitable for cables with diameters ranging from 0.17 to 0.27 inches (4.3-6.9mm), this marker is perfect for a variety of applications. Streamline your cable management with this essential accessory from our Label & Identification Products collection.