06201915

Heilind Number:RYC06201915
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201915
ECAD Model:
3D Model

Description:

06201915

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201915
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:F
Marker Cut:Straight
Part Aliases:EC1242-000
SKU:RYC06201915

Detailed Description

Enhance cable organization with our Z-Type Marker in White. Made of durable flexible PVC, this marker features a sleek straight cut design, perfect for securely labeling cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). The black legend "F" ensures clear identification, while the push-on style offers convenient application. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Ideal for use in various industries, this marker is a must-have for efficient cable management.