| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201916 |
| Color: | White |
| Legend: | G |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Part Aliases: | EC1243-000 |
| SKU: | RYC06201916 |
06201916
| Heilind Number: | RYC06201916 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201916 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker, designed for efficient organization in any setting. Made of durable white PVC, this marker features a straight cut for seamless application onto cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). The black legend 'G' ensures clear and lasting labeling, while the push-on design allows for quick installation. RoHS compliant and highly versatile, this marker is an essential tool for labeling and identification in a variety of industries.

