06201917

Heilind Number:RYC06201917
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201917
ECAD Model:
3D Model

Description:

06201917

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201917
Color:White
Legend:H
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1244-000
SKU:RYC06201917

Detailed Description

Enhance cable identification with our Z-Type Marker in white, crafted from flexible PVC for durable performance. Featuring a straight cut design and a push-on fitting, it ensures quick and effortless application. The legend "H" in bold black font offers clear labeling, while the wide compatibility with cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm) makes it a versatile solution for organizing wires. RoHS compliant and part of our label & identification products range, it guarantees both quality and environmental responsibility. Upgrade your cable management with this essential accessory.