06201918

Heilind Number:RYC06201918
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201918
ECAD Model:
3D Model

Description:

06201918

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201918
Color:White
Legend:I
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1245-000
SKU:RYC06201918

Detailed Description

Easily identify and organize your cables with our Z-Type Marker in White. Crafted from flexible PVC, these markers are durable and easy to install with a push-on design. Featuring a straight cut for seamless application, they are compatible with cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). The black legend "I" ensures clear and lasting labeling, meeting RoHS compliance standards for environmental responsibility. Perfect for efficient cable management in various settings, these markers are a reliable solution for your labeling needs.