06201923

Heilind Number:RYC06201923
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201923
ECAD Model:
3D Model

Description:

06201923

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201923
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:N
Marker Cut:Straight
Part Aliases:EC1250-000
SKU:RYC06201923

Detailed Description

Enhance cable organization with our Z-Type Marker, crafted from durable white flexible PVC for long-lasting use. Compliant with RoHS standards, this marker features a straight cut design and a push-on attachment method, making installation a breeze. With a sleek black legend, it offers clear and concise cable identification. Suitable for cables with a diameter ranging from 4.3 to 6.9mm, it ensures a secure fit. Perfect for various applications, this marker is a must-have for efficient labeling and identification in any workspace.