06201925

Heilind Number:RYC06201925
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201925
ECAD Model:
3D Model

Description:

06201925

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201925
Color:White
Legend:P
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1252-000
SKU:RYC06201925

Detailed Description

Ensure compliance with RoHS standards while efficiently organizing your cables with our Z-Type Marker in White. Crafted from flexible PVC, this marker is durable and easy to install with a push-on design. The straight cut allows for seamless application, while the black legend provides clear identification. Suitable for cables ranging from .17 to .27 inches (4.3 to 6.9 mm) in diameter, it's perfect for labeling and identifying wires in any setting. Stay organized with this essential accessory in our Label & Identification Products collection.