06201926

Heilind Number:RYC06201926
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201926
ECAD Model:
3D Model

Description:

06201926

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201926
Color:White
Legend:Q
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1253-000
SKU:RYC06201926

Detailed Description

Easily identify cables with our Z-Type Marker in White, featuring a clear black Q legend for quick reference. Made of flexible PVC, these markers are durable and suitable for use in various environments. With a straight cut design, they effortlessly slide onto cables with diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). Ensure organization and compliance with these RoHS-compliant markers, a must-have for any labeling project. Perfect for use in industries such as telecommunications, manufacturing, and more.