06201927

Heilind Number:RYC06201927
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201927
ECAD Model:
3D Model

Description:

06201927

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201927
Color:White
Legend:R
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1254-000
SKU:RYC06201927

Detailed Description

Enhance cable organization with these Z-Type Marker sleeves, featuring a sleek white design with a bold black "R" legend for easy identification. Crafted from durable flexible PVC, these markers ensure long-lasting performance. The straight-cut marker is suitable for various cable diameters, ranging from .17 to .27 inches (4.3 to 6.9 mm), providing versatile usage. With RoHS compliance, you can trust in the quality and environmental responsibility of these markers. Ideal for labeling and identifying wires and cables in a range of applications, they are a must-have for efficient cable management.