06201929

Heilind Number:RYC06201929
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201929
ECAD Model:
3D Model

Description:

06201929

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201929
Color:White
Series:Z-Type Marker
Material:Flexible PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:T
Marker Cut:Straight
Part Aliases:EC1256-000
SKU:RYC06201929

Detailed Description

Enhance cable organization with our Z-Type Marker in white, designed for efficient cable management. This ROHS-compliant marker, part of our Clip-On Markers & Sleeves range, features a T legend in black for clear identification. Made of flexible PVC, it ensures durability and ease of use. With a straight cut design, it securely fits cables with diameters ranging from .17 to .27 inches (4.3 to 6.9 mm). Perfect for labeling and identifying cables in various applications, this marker is a must-have in any workspace.