06201931

Heilind Number:RYC06201931
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201931
ECAD Model:
3D Model

Description:

06201931

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201931
Color:White
Legend:V
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1258-000
SKU:RYC06201931

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for quick and easy identification in various applications. This RoHS-compliant marker is crafted from flexible PVC, ensuring durability and reliability. With a straight cut for seamless installation, it features a bold black legend for clear labeling. The push-on design accommodates cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm), making it versatile for different setups. Elevate your labeling system with this essential accessory, perfect for Label & Identification Products, Clip-On Markers & Sleeves, and Wire & Cable Markers.