06201933

Heilind Number:RYC06201933
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201933
ECAD Model:
3D Model

Description:

06201933

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201933
Color:White
Legend:X
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1260-000
SKU:RYC06201933

Detailed Description

Easily identify and organize cables with our Z-Type Marker in white. Designed for efficiency, this marker is made of flexible PVC and features a straight cut for seamless application. With a push-on design, it securely attaches to cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). The black legend stands out clearly for quick identification. RoHS compliant and durable, this marker is perfect for labeling and identifying cables in a variety of settings. Ideal for use in Label & Identification Products, Push-On, Clip-On Markers & Sleeves, Wire & Cable Markers, Cards, & Sleeves. Keep your cables organized with ease.