| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201934 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | Y |
| Marker Cut: | Straight |
| Part Aliases: | EC1261-000 |
| SKU: | RYC06201934 |
06201934
| Heilind Number: | RYC06201934 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201934 |
| ECAD Model: |
Specifications
Detailed Description
Easily identify cables with our Z-Type Marker in White. Made of flexible PVC, this marker is durable and perfect for organizing wires. The straight-cut design ensures a clean fit, while the black legend stands out for easy reading. RoHS compliant and compatible with cable diameters ranging from 4.3 to 6.9mm, it's ideal for a variety of applications. Simply push it on for secure attachment. Perfect for labeling and organizing wires in any setting.

