| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201936 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | Flexible PVC |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Product Type: | Push-On |
| Legend Color: | Black |
| Legend: | + |
| Marker Cut: | Straight |
| Part Aliases: | EC1263-000 |
| SKU: | RYC06201936 |
06201936
| Heilind Number: | RYC06201936 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201936 |
| ECAD Model: |
Specifications
Detailed Description
Stay organized and compliant with our Z-Type Marker in White. Perfect for identifying cables, this flexible PVC marker features a straightforward straight-cut design for easy application. With a vibrant black plus sign legend, it ensures clear and precise labeling. The push-on style caters to cables with a diameter range of 4.3 to 6.9mm, providing a secure fit. Whether for professional or personal use, this marker is a must-have for any labeling project.

