06201939

Heilind Number:RYC06201939
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201939
ECAD Model:
3D Model

Description:

06201939

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201939
Color:White
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:EC1266-000
SKU:RYC06201939

Detailed Description

Enhance cable organization with our Z-Type Marker in White, designed for efficient labeling in a range of applications. Crafted from durable PVC, these markers offer lasting reliability with straight-cut edges and bold Black legends for easy identification. Perfect for cables with diameters ranging from .17 to .27 inches (4.3 to 6.9 mm), these Push-On markers streamline the labeling process, ensuring clear communication and organization in any setting. Ideal for use in Label & Identification applications, Clip-On Markers & Sleeves, or Wire & Cable Marking projects. Elevate your cable management system with this essential accessory.