| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Part Number: | TE Connectivity | Raychem 06201942 |
| Color: | White |
| Series: | Z-Type Marker |
| Material: | PVC |
| Marker Cut: | Straight |
| Legend Color: | Black |
| Product Type: | Push-On |
| Compatible Cable Diameter: | .17 - .27 in, 4.3 - 6.9 mm |
| Part Aliases: | EC1269-000 |
| SKU: | RYC06201942 |
06201942
| Heilind Number: | RYC06201942 |
| Manufacturer: | TE Connectivity | Raychem |
| Manufacturer Number: | 06201942 |
| ECAD Model: |
Specifications
Detailed Description
Effortlessly organize your cables with our Z-Type Marker in White. Made of durable PVC, this straight-cut marker features a sleek black legend, ensuring clear identification. Perfect for cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm), it guarantees a secure fit with its push-on design. Streamline your labeling process with this essential accessory, a must-have in any professional setting.

