06201948

Heilind Number:RYC06201948
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06201948
ECAD Model:
3D Model

Description:

06201948

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06201948
Color:White
Legend:.
Series:Z-Type Marker
Material:Flexible PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1270-000
SKU:RYC06201948

Detailed Description

Effortlessly organize your cables with our Z-Type Marker, a sleek and practical solution for labeling. Designed for convenience, this marker features a straight cut for easy application onto cables. Crafted from durable flexible PVC in a crisp white hue, it ensures longevity and visibility. The black legend contrasts beautifully, enhancing readability. Compatible with cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm), it offers versatility for various setups. Perfect for cable management in any setting, from industrial to residential, this marker is a must-have for efficient organization.