06203400

Heilind Number:RYC06203400
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203400
ECAD Model:
3D Model

Description:

06203400

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203400
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Marker Cut:Straight
Part Aliases:EC1271-000
SKU:RYC06203400

Detailed Description

Enhance cable organization with our Yellow Z-Type Marker, designed for effortless identification in various applications. Crafted from durable PVC, this marker ensures long-lasting performance, while its straight cut allows for easy installation. The black legend provides clear labeling, while the push-on design offers convenient usage. Compatible with cables ranging from .17 to .27 inches (4.3 - 6.9 mm) in diameter, it is perfect for a wide range of projects. Ideal for labeling and identification purposes, this marker is a must-have in any professional setting. Explore our Label & Identification Products for more options to streamline your workflow.