06203401

Heilind Number:RYC06203401
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203401
ECAD Model:
3D Model

Description:

06203401

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203401
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:1
Marker Cut:Straight
Part Aliases:EC1272-000
SKU:RYC06203401

Detailed Description

Easily identify cables with our Z-Type Marker in vibrant yellow. Made of durable PVC, this push-on marker features a straight cut for seamless application. The black legend stands out clearly for efficient cable organization. Compatible with cables ranging from .17 to .27 inches (4.3-6.9 mm) in diameter, it's a versatile solution for labeling in various industries. Ideal for use in wire and cable marking, these markers are essential for maintaining organization and efficiency in any workspace. Trust in our high-quality label and identification products to streamline your labeling process.