06203402

Heilind Number:RYC06203402
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203402
ECAD Model:
3D Model

Description:

06203402

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203402
Color:Yellow
Legend:2
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1273-000
SKU:RYC06203402

Detailed Description

Identify cables with ease using our vibrant Yellow Z-Type Marker. Made of durable PVC, this marker ensures long-lasting performance. The straight-cut design and push-on feature make installation quick and convenient. With a legend in bold black font, labeling is clear and easy to read. Compatible with cables ranging from .17 to .27 inches (4.3 to 6.9 mm) in diameter, it offers versatility for various applications. Perfect for organizing wire and cable systems, this marker is a must-have in any professional setting. Explore our Label & Identification Products for more options to streamline your workflow.