06203403

Heilind Number:RYC06203403
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203403
ECAD Model:
3D Model

Description:

06203403

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203403
Color:Yellow
Series:Z-Type Marker
Material:PVC
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Product Type:Push-On
Legend Color:Black
Legend:3
Marker Cut:Straight
Part Aliases:EC1274-000
SKU:RYC06203403

Detailed Description

Label cables efficiently with our Yellow Z-Type Marker, perfect for organizing and identifying wires with ease. Made of durable PVC, this marker ensures long-lasting performance. Featuring a straight cut for seamless application, it is designed for cables with a diameter ranging from .17 to .27 inches (4.3 to 6.9 mm). The black legend stands out clearly for enhanced visibility. This push-on marker is a convenient solution for cable management in various applications. Explore our range of Label & Identification Products for all your marking needs.