06203406

Heilind Number:RYC06203406
Manufacturer:TE Connectivity | Raychem
Manufacturer Number:06203406
ECAD Model:
3D Model

Description:

06203406

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity | Raychem
Manufacturer Part Number:TE Connectivity | Raychem 06203406
Color:Yellow
Legend:6
Series:Z-Type Marker
Material:PVC
Marker Cut:Straight
Legend Color:Black
Product Type:Push-On
Compatible Cable Diameter:.17 - .27 in, 4.3 - 6.9 mm
Part Aliases:EC1277-000
SKU:RYC06203406

Detailed Description

Easily identify and organize cables with our Yellow Z-Type Marker, a must-have for efficient cable management. Made of durable PVC, these markers are designed for long-lasting use. Featuring a straight cut design and a push-on installation method, they are convenient and hassle-free to apply. The black legend stands out clearly against the vibrant yellow background, ensuring easy readability. Compatible with cable diameters ranging from .17 to .27 inches (4.3 to 6.9 mm), these markers are versatile and suitable for various applications. Perfect for labeling and identification in a range of settings, from industrial to residential, these markers are essential for maintaining a tidy and well-organized workspace. Upgrade your cable management system with these high-quality markers today.